69176-018LF

Heilind Number:BRG69176-018LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-018LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-018LF
Series:PV
Housing Material:Polyphenylene
Number of Contacts:18
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG69176-018LF

Detailed Description

Introducing the 69176-018LF, a high-quality MINI LATCH HSG .100X.100 connector designed for reliable and efficient electrical connections. Part of the PV series, this housing features 18 gold-plated contacts arranged in 2 rows, allowing for secure crimp termination. With a wide operating temperature range from -40°C to 105°C, it is suitable for diverse applications. The 2.54mm pitch and latch mating type ensure easy and stable connections. Constructed from black Polyphenylene, it offers durability and electrical insulation. Meeting stringent UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a voltage rating of 1000V and low contact resistance of 25 mΩ, it ensures efficient power transmission. Suitable for wire sizes ranging from 36 to 22 AWG, it offers versatility in connectivity. With a high insulation resistance of 10000 MOhm and 1000 mating cycles, it guarantees long-term performance. Perfect for use in hi-rel applications, this connector is the ideal choice for your connectivity needs.