69176-022LF

Heilind Number:BRG69176-022LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-022LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-022LF
Pitch:2.54 mm
Wire Size:36 - 22 AWG
Mating Type:Latch
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:25 mΩ
Number of Contacts:22
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69176-022LF

Detailed Description

This Mini Latch Housing ( 69176-022LF) is a crucial component for secure and reliable connections in electronic systems. Part of the PV series, it features a durable Polyphenylene construction in sleek black, meeting UL 94V-0 flammability standards and RoHS compliance. With 22 gold-plated contacts arranged in two rows, it ensures efficient signal transmission, with a low contact resistance of 25 mΩ and high insulation resistance of 10000 MOhm. The crimp termination method and 2.54mm pitch offer easy installation, accommodating wire sizes ranging from 36 to 22 AWG. Operating effortlessly in temperatures from -40°C to 105°C and with a voltage rating of 1000V, this housing guarantees performance and safety in diverse applications. Designed for 1000 mating cycles, it's a reliable choice for connectors in high-demand environments, though not specifically intended for hi-rel applications. Upgrade your connectivity with the 69176022LF.