69176-026LF

Heilind Number:BRG69176-026LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-026LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-026LF
Series:PV
Housing Material:Polyphenylene
Number of Contacts:26
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG69176-026LF

Detailed Description

Introducing the 69176-026LF, a versatile and reliable MINI LATCH HSG .100X.100 connector from the PV series. Featuring a durable Polyphenylene housing in sleek Black, this connector is designed for seamless crimp termination with its 26 gold-plated contacts arranged in 2 rows. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in various environments. Its 2.54 mm pitch and Latch mating type offer easy and secure connections. UL 94V-0 rated for high flammability standards and RoHS compliant for environmental responsibility, this connector guarantees safety and quality. Suitable for wire sizes ranging from 36 to 22 AWG and with a voltage rating of 1000 V, it is ideal for a wide range of applications in the industrial and commercial sectors. Trust in the 69176-026LF for efficient and durable connectivity solutions.