69176-030LF

Heilind Number:BRG69176-030LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-030LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-030LF
Pitch:2.54 mm
Wire Size:36 - 22 AWG
Mating Type:Latch
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:25 mΩ
Number of Contacts:30
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69176-030LF

Detailed Description

Introducing the PV series Mini Latch Housing, SKU 69176-030LF, a crucial component for secure and efficient electrical connections. With 30 gold-plated contacts arranged in two rows, this housing ensures precise and reliable crimp terminations for wires ranging from 36 to 22 AWG. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees high performance in diverse environments. Meeting UL 94V-0 flammability standards and RoHS compliance, this black housing prioritizes safety and environmental responsibility. Its 2.54mm pitch and 1000V voltage rating make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Boasting a contact resistance of 25mΩ and insulation resistance of 10000 MOhm, it guarantees low signal loss and optimal electrical isolation. With a mating cycle rating of 1000 cycles, it offers long-term durability, making it a cost-effective solution for your connectivity needs. Elevate your projects with the 69176-030LF Mini Latch Housing and experience seamless and dependable electrical connections like never before.