69176-048LF

Heilind Number:BRG69176-048LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-048LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100X.100 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-048LF
Series:PV
Housing Material:Polyphenylene
Number of Contacts:48
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG69176-048LF

Detailed Description

The 69176-048LF MINI LATCH HSG.100X.100 DUBOX is a high-performance connector designed for demanding applications. With 48 gold-plated contacts arranged in two rows, it ensures reliable and secure connections. The housing, made of Polyphenylene, offers excellent durability and resistance to extreme temperatures, ranging from -40°C to 105°C. Featuring a convenient latch mating type, it allows for easy and secure installations. With a 2.54mm pitch and crimp termination method, it ensures precise and efficient connections. This connector is suitable for wire sizes ranging from 36 to 22 AWG, making it versatile for various projects. Compliant with UL 94V-0 flammability rating and 1000V voltage rating, it guarantees safety and reliability. With a high insulation resistance of 10000 MOhm and low contact resistance of 25 mΩ, it ensures optimal performance. Perfect for use in hi-rel environments, the 69176-048LF is a top choice for professionals in the field.