69190-203HLF

Heilind Number:BRG69190-203HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69190-203HLF
ECAD Model:
3D Model

Description:

B/S II SR REF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69190-203HLF
Color:Black
Series:BergStik®
Housing Material:PCT
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG69190-203HLF

Detailed Description

The BergStik® B/S II SR REF ( 69190-203HLF) is a reliable through-hole connector designed for high-performance applications. With a sleek black housing made of durable PCT material, this connector ensures secure and stable connections. Featuring three gold-plated phosphor bronze contacts, it offers excellent conductivity and signal integrity. Operating in a wide temperature range from -65°C to 130°C, it is suitable for use in diverse environments. With a current rating of 3A and a voltage rating of 1500VAC, it meets high standards for performance and safety. RoHS compliant and UL 94V-0 rated for flammability, this connector is environmentally friendly and meets stringent industry regulations. Perfect for PCB applications, the B/S II SR REF connector guarantees reliable and efficient connectivity.