69190-402HLF

Heilind Number:BRG69190-402HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69190-402HLF
ECAD Model:
3D Model

Description:

BS II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69190-402HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:PCT
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG69190-402HLF

Detailed Description

Introducing the BergStik® BS II SR ( 69190-402HLF) - a reliable and versatile PCB pin header connector designed for through hole mounting. With a sleek black housing made of PCT, this connector offers durability and performance in a wide range of applications. Featuring two tin-plated phosphor bronze contacts, it ensures secure and efficient signal transmission. Operating smoothly in temperatures ranging from -65°C to 130°C, it meets the demands of diverse environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation on circuit boards. This UL 94V-0 rated connector is compliant with RoHS regulations, making it environmentally friendly. With a current rating of 3A and voltage rating of 1500VAC, it guarantees safe and reliable operation. The BergStik® BS II SR is the ideal choice for high-quality, high-performance connectivity solutions.