69190-403HLF

Heilind Number:BRG69190-403HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69190-403HLF
ECAD Model:
3D Model

Description:

B/S II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69190-403HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:PCT
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG69190-403HLF

Detailed Description

Introducing the BergStik® B/S II SR, the essential connector for your PCB needs. With a sleek black housing crafted from durable PCT material, this through-hole mount connector boasts three contacts in a single row, perfect for streamlined circuit designs. The phosphor bronze contact material with tin over nickel plating ensures reliable conductivity, even in harsh environments with a wide operating temperature range from -65°C to 130°C. Featuring a 2.54mm pitch and straight mount angle, precise installation is a breeze. With a UL 94V-0 flammability rating and RoHS compliance, rest assured of its safety and environmental responsibility. Rated for 3A current and 1500VAC voltage, it's suitable for a variety of applications. Stock up on the BergStik® B/S II SR ( 69190-403HLF) and elevate your connectivity game.