69190-410HLF

Heilind Number:BRG69190-410HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69190-410HLF
ECAD Model:
3D Model

Description:

BERG II SR STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69190-410HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:PCT
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG69190-410HLF

Detailed Description

Introducing the BERG II SR STRA, a high-performance connector designed for reliable PCB pin and receptacle connections. Featuring a sleek black BergStik® series housing made of PCT, this connector offers durability and longevity in any application. With 10 contacts in a single row and a 2.54mm pitch, it ensures efficient signal transmission. The contacts, made of phosphor bronze with tin over nickel plating, guarantee excellent conductivity. Operating seamlessly in temperatures ranging from -65°C to 130°C, this connector is suitable for a wide range of environments. UL 94V-0 rated for flammability, it meets the highest safety standards. RoHS compliant and with a voltage rating of 1500 VAC, it is environmentally friendly and suitable for various industries. Whether for industrial machinery, telecommunications, or consumer electronics, the BERG II SR STRA connector provides a secure and stable connection every time.