| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69192-208HTLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG69192-208HTLF |
69192-208HTLF
| Heilind Number: | BRG69192-208HTLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69192-208HTLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® II DR S ( 69192-208HTLF), an OEM essential designed for high temperature environments. This black connector features a durable housing made of High Temperature Plastic, ensuring reliable performance even in extreme conditions. With 8 gold/GXT plated contacts and a pitch of 2.54mm, it guarantees secure and efficient connectivity on PCBs. The straight mount type and 3.05mm tail length make installation a breeze, while its UL 94V-0 flammability rating offers peace of mind. Rated for 3A and 1500VAC, this connector is suitable for demanding applications. Trust in the BERG69192-208HTLF for quality and durability in all your connectivity needs.

