69253-001LF

Heilind Number:BRG69253-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69253-001LF
ECAD Model:
3D Model

Description:

PCB MJ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69253-001LF
Series:Modular Jack
Gender:Female
Housing Material:Polybutylene Terephthalate, Polyester
Number of Contacts:4
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG69253-001LF

Detailed Description

Introducing the 69253-001LF, a high-performance Modular Jack for seamless PCB integration. This Female connector, crafted from durable Polybutylene Terephthalate and Polyester housing material, features 4 gold-plated contacts for optimal conductivity. With a wide operating temperature range of -65°C to 125°C, it ensures reliable performance in any environment. Designed for Through Hole mounting in a straight angle, this Jack boasts a single port with black housing color and UL 94V-0 flammability rating. Rated for 250 mating cycles and 3A current, it guarantees long-lasting connectivity for Cat 3 cables. RoHS compliant and in stock for immediate delivery, the 69253-001LF is the perfect choice for Ethernet and Fiber Optic applications.