69255-004LF

Heilind Number:BRG69255-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69255-004LF
ECAD Model:
3D Model

Description:

69255-004LF-8 POS PCB M/J MODULAR JACKS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69255-004LF
Series:Modular Jack
Gender:Female
Housing Material:Polybutylene Terephthalate, Polyester
Number of Contacts:8
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG69255-004LF

Detailed Description

Introducing the 69255-004LF Modular Jack, a versatile connectivity solution designed for high-speed data transmission. With a female gender and through-hole mount type, this jack features a durable housing made of Polybutylene Terephthalate and Polyester for reliable performance in various environments. Gold contact plating ensures optimal signal transfer, while the straight mount angle and black housing color add to its functionality and aesthetics. With 8 contacts and a current rating of 3A, it is suitable for Cat 3 cable categories, making it ideal for Ethernet and fiber optic applications. Meeting UL 94V-0 flammability standards and rated for 250 mating cycles, this jack is both safe and long-lasting. Upgrade your connectivity setup with the 69255-004LF for seamless data transmission.