69255-009LF

Heilind Number:BRG69255-009LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69255-009LF
ECAD Model:
3D Model

Description:

69255-009LF-8POS VERT PCB M/J MODULAR JACKS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69255-009LF
Series:Modular Jack
Gender:Female
Housing Material:Polybutylene Terephthalate, Polyester
Number of Contacts:8
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG69255-009LF

Detailed Description

Introducing the 69255-009LF Modular Jack, a high-performance connectivity solution for your networking needs. With its female gender design and through hole mount type, this jack offers secure and reliable connections. Crafted from durable Polybutylene Terephthalate and Polyester housing materials, it ensures long-lasting functionality even in harsh environments. Featuring 8 gold-plated contacts, it guarantees excellent signal transmission. Operating efficiently in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a straight mount angle and black housing color, it is easy to install and blends seamlessly with any setup. Rated for 250 mating cycles and UL 94V-0 flammability, it meets stringent quality standards. Ideal for Cat 3 cable categories, this connector is perfect for Ethernet and fiber optic networks. Upgrade your connectivity with the 69255-009LF Modular Jack.