69255-301

Heilind Number:BRG69255-301
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69255-301
ECAD Model:
3D Model

Description:

OEM ITEM 69255-301-MOD JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69255-301
Series:Modular Jack
Gender:Female
Housing Material:Nylon
Number of Contacts:8
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG69255-301

Detailed Description

Introducing the OEM ITEM 69255-301-MOD JACK, a high-quality Modular Jack engineered for reliable Ethernet connectivity. This Female connector features a durable Nylon housing in sleek Black, meeting UL 94V-0 flammability standards for added safety. With 8 Gold-plated contacts, it ensures stable signal transmission, suitable for Cat 3 cables. Designed for Through Hole mounting at a Straight angle, it offers ease of installation. Operating efficiently in a wide temperature range from -65°C to 125°C, it guarantees performance in diverse environments. With a current rating of 3A, it is perfect for various applications. Trust in the 69255-301-MOD JACK for seamless RJ connectivity in your projects.