| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69273-102LF |
| Color: | Off White |
| Series: | Latch-N-Lok™ |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.79 mm |
| Flammability Rating: | UL 94V-0 |
| SKU: | BRG69273-102LF |
69273-102LF
| Heilind Number: | BRG69273-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69273-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69273-102LF, an OEM ITEM 69273-102LF-1X4 R/A HEADE connector in an elegant Off White hue. Part of the Latch-N-Lok™ series, this connector boasts a durable Polycarbonate housing, ensuring reliable performance. With 4 gold-plated contacts on a single row, it offers efficient PCB connectivity, perfect for various electronic applications. Designed for easy installation with its PCB mount and solder termination method, this connector guarantees secure attachment. Operating within a wide temperature range of -40 °C to 85 °C, it is suited for demanding environments. Featuring a pitch of 2.54 mm and a right-angle mount, it allows for compact and efficient PCB layouts. With UL 94V-0 flammability rating and RoHS compliance, this connector upholds safety and environmental standards. The 69273-102LF is a dependable choice for high-quality PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2018 | PCN17093 - Packaging Change. Change the packaging quantity per tray and the corresponding standard packaging quantity. | Download | |||

