| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69273-104LF |
| Color: | Black |
| Series: | Latch-N-Lok™ |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.79 mm |
| Flammability Rating: | UL 94V-0 |
| SKU: | BRG69273-104LF |
69273-104LF
| Heilind Number: | BRG69273-104LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69273-104LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Latch-N-Lok™ Black PCB Mount Connector, SKU 69273-104LF. This high-quality connector features a durable Polycarbonate housing and is designed for reliable performance in a variety of applications. With 4 gold-plated contacts and a pitch of 2.54mm, it ensures secure and efficient PCB connections. The right-angle mount type and solder termination method make installation easy and convenient. Operating in temperatures ranging from -40°C to 85°C, it is suitable for use in diverse environments. With UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. Perfect for hi-rel applications, this connector guarantees long-lasting functionality. Upgrade your PCB connections with the 69273-104LF for seamless and dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2018 | PCN17093 - Packaging Change. Change the packaging quantity per tray and the corresponding standard packaging quantity. | Download | |||

