69307-010LF

Heilind Number:BRG69307-010LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69307-010LF
ECAD Model:
3D Model

Description:

MINITEK 2MM CTW HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69307-010LF
Series:Minitek
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Flammability Rating:UL 94V-0
SKU:BRG69307-010LF

Detailed Description

The MINITEK 2MM CTW HOUSING ( 69307-010LF) offers a reliable and high-performance solution for your connectivity needs. Part of the Minitek series, this housing is constructed with durable high temperature plastic, ensuring its longevity and suitability for a wide range of applications. With 10 contacts spread across 2 rows, it provides ample connectivity options. The termination method of crimping guarantees secure connections, while its operating temperature range of -40°C to 105°C makes it suitable for use in various environments. Its black housing color and UL 94V-0 flammability rating ensure safety and compliance with industry standards. With RoHS compliance and a mating cycle rating of 100 cycles, you can trust in the quality and reliability of this product for your connector needs.