69307-012LF

Heilind Number:BRG69307-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69307-012LF
ECAD Model:
3D Model

Description:

MINITEK 2MM CTW HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69307-012LF
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Housing Material:High Temperature Plastic
Number of Contacts:12
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG69307-012LF

Detailed Description

The MINITEK 2MM CTW HOUSING ( 69307-012LF) is a versatile connector component, part of the Minitek series. Constructed from durable high temperature plastic in a sleek black housing, it offers reliable performance in a wide range of operating conditions. With 12 gold-plated contacts arranged in 2 rows, it ensures secure and efficient connectivity. The termination method of crimping guarantees easy installation. Meeting stringent quality standards, it boasts a high insulation resistance of 1000 mOhm and a UL 94V-0 flammability rating. RoHS compliant, it is environmentally friendly. Perfect for applications in the aerospace, automotive, and industrial sectors, the MINITEK 2MM CTW HOUSING is a dependable solution for your connector needs.