69307-026LF

Heilind Number:BRG69307-026LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69307-026LF
ECAD Model:
3D Model

Description:

MINITEK 2MM CTW HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69307-026LF
Series:Minitek
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Flammability Rating:UL 94V-0
SKU:BRG69307-026LF

Detailed Description

Introducing the MINITEK 2MM CTW HOUSING, a high-performance connector designed for precision and reliability. With 26 gold-plated contacts arranged in a dual-row configuration, this housing ensures seamless connectivity in any application. Constructed from durable high-temperature plastic in sleek black, it offers both robustness and aesthetic appeal. Engineered for ease of installation, the termination method is through crimping, guaranteeing secure and efficient connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Whether in industrial machinery, automotive systems, or consumer electronics, the MINITEK 2MM CTW HOUSING is the perfect choice for your connectivity needs.