69307-030LF

Heilind Number:BRG69307-030LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69307-030LF
ECAD Model:
3D Model

Description:

MINITEK 2MM CTW HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69307-030LF
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Housing Material:High Temperature Plastic
Number of Contacts:30
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG69307-030LF

Detailed Description

The MINITEK 2MM CTW HOUSING ( 69307-030LF) is a high-performance connector component designed for reliable signal transmission in electronic assemblies. Featuring a durable housing made of high-temperature plastic in sleek black, this connector is suitable for a wide range of applications. With 30 gold-plated contacts arranged in 2 rows, it ensures secure and efficient connectivity. The crimp termination method allows for easy installation, while its wide operating temperature range of -40°C to 105°C guarantees functionality in various environmental conditions. This connector is also RoHS compliant, meeting international standards for environmental responsibility. Trust the MINITEK 2MM CTW HOUSING for high-quality, high-reliability connectivity solutions in your projects.