69307-044LF

Heilind Number:BRG69307-044LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69307-044LF
ECAD Model:
3D Model

Description:

MINITEK 2MM CTW HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69307-044LF
Series:Minitek
Housing Material:High Temperature Plastic
Number of Contacts:44
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Flammability Rating:UL 94V-0
SKU:BRG69307-044LF

Detailed Description

Introducing the MINITEK 2MM CTW HOUSING ( 69307-044LF), a high-performance connector housing designed for precision connectivity. Part of the Minitek series, this housing is crafted from durable high temperature plastic in a sleek black hue, offering reliable performance even in extreme operating conditions ranging from -40°C to 105°C. With 44 contacts arranged in 2 rows, it provides ample connectivity options for various applications. Featuring a crimp termination method, installation is quick and effortless. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this housing ensures both environmental responsibility and safety. With a high insulation resistance of 1000 mOhm and a lifespan of 100 mating cycles, it guarantees long-lasting, high-quality performance. Suitable for use in connectors, pin and socket housings, and more, the MINITEK 2MM CTW HOUSING is a versatile solution for your connectivity needs.