69307-050LF

Heilind Number:BRG69307-050LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69307-050LF
ECAD Model:
3D Model

Description:

MINITEK 2MM CTW HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69307-050LF
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Housing Material:High Temperature Plastic
Number of Contacts:50
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG69307-050LF

Detailed Description

The MINITEK 2MM CTW HOUSING ( 69307-050LF) is a versatile connector component designed for high-performance applications. Featuring a durable housing made of High Temperature Plastic in a sleek black color, this connector ensures reliable operation even in harsh environments. With 50 contacts arranged in 2 rows, it provides ample connectivity options for your devices. The termination method of crimping guarantees secure and stable connections. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of industrial and commercial settings. It meets stringent safety standards with a UL 94V-0 flammability rating and RoHS compliance. With a long mating cycle life of up to 100 cycles and high insulation resistance of 1000 mOhm, you can trust in the durability and performance of this Minitek series connector. Perfect for use in various applications, including telecommunications, automotive, and consumer electronics.