69830-006LF

Heilind Number:BRG69830-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-006LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-006LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-006LF

Detailed Description

The 69830-006LF, part of the Quickie® series, is a high-quality IDC ribbon cable connector designed for reliable through-hole PCB mounting. Featuring a durable glass-filled plastic housing in a striking blue color, this connector offers excellent performance in a wide range of operating temperatures from -65°C to 105°C. With 6 contacts arranged in 2 rows at a 2.54mm pitch, it allows for efficient and secure connections. The phosphor bronze contacts with tin plating ensure optimal conductivity, with a current rating of 1A and a voltage rating of 1000VAC. RoHS compliant and capable of enduring 100 mating cycles, this connector is ideal for various applications in the industrial and electronic sectors. Suitable for wire sizes ranging from 30 to 28 AWG, it guarantees a perfect fit and reliable termination. Trust in the 69830-006LF for your connectivity needs, delivering uncompromising quality and performance.