69830-008LF

Heilind Number:BRG69830-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-008LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-008LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-008LF

Detailed Description

Introducing the 69830-008LF, a high-performance Quickie® DIL connector designed for reliable through-hole PCB mounting. With two rows of 8 contacts each, this connector offers seamless connectivity in a compact form factor. Constructed with durable glass-filled plastic housing and featuring phosphor bronze contacts with tin plating, it ensures long-lasting performance even in harsh environments. Operating efficiently in temperatures ranging from -65°C to 105°C, it is suitable for a wide range of applications. The 2.54mm pitch, straight mount angle, and blue housing color make it easy to integrate into various designs. With a 100-cycle mating lifespan and RoHS compliance, it guarantees both durability and environmental responsibility. Ideal for FFC, FPC, and IDC ribbon cable connections, the 69830-008LF is the perfect choice for your connectivity needs.