69830-010LF

Heilind Number:BRG69830-010LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-010LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-010LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-010LF

Detailed Description

Introducing the 69830-010LF Quickie® DIL connector, a reliable and high-performance solution for your connectivity needs. With a durable glass-filled plastic housing, this connector is built to withstand tough environments. Featuring 10 contacts in a 2-row configuration, it offers seamless connectivity for your PCB applications. Its through-hole mount design and IDC termination method ensure easy and secure installation. The phosphor bronze contacts with tin plating provide excellent conductivity, while the straight mount angle and polarization feature guarantee proper alignment. With a wide operating temperature range of -65°C to 105°C and a 1000 VAC voltage rating, this connector is suitable for diverse industrial applications. RoHS compliant and rated for 100 mating cycles, you can trust in its quality and longevity. Perfect for use in hi-rel environments, the 69830-010LF is a must-have component for your projects.