69830-016LF

Heilind Number:BRG69830-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-016LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-016LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-016LF

Detailed Description

Introducing the 69830-016LF, a high-performance Quickie® DIL connector designed for reliable through-hole PCB mounting. Featuring a durable housing made of glass-filled plastic in a striking blue color, this connector offers 16 contacts in two rows with a pitch of 2.54mm. The contacts, made of phosphor bronze with tin plating, ensure excellent conductivity and longevity. With a wide operating temperature range from -65°C to 105°C and a voltage rating of 1000 VAC, this connector is suitable for a variety of applications. Its straight mount angle and polarization feature make for easy and secure installation. RoHS compliant and rated for 100 mating cycles, the 69830-016LF guarantees high-quality performance and environmental responsibility. Suitable for wire sizes 30-28 AWG, with a current rating of 1A, it is ideal for use in demanding industrial and commercial settings. Upgrade your connectivity solutions with this top-of-the-line IDC ribbon cable connector.