69830-020LF

Heilind Number:BRG69830-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-020LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-020LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-020LF

Detailed Description

Introducing the QKE DIL Quickie® IDC Ribbon Cable Connector, SKU 69830-020LF. Designed for high-reliability applications, this connector features 20 gold-plated contacts in a 2-row configuration, suitable for 30-28 AWG wire sizes. With a housing made of durable glass-filled plastic in a vibrant blue color, it ensures secure and efficient connections. The straight-mount design with a 2.54mm pitch allows for easy PCB installation, while the through-hole termination method guarantees reliable conductivity. Operating in a wide temperature range from -65 to 105°C and rated for up to 1000 VAC, it offers dependable performance in various environments. RoHS compliant and boasting 100 mating cycles, this connector is a trusted solution for your connectivity needs.