69830-024LF

Heilind Number:BRG69830-024LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-024LF
ECAD Model:
3D Model

Description:

OEM ITEM 522-53ZF-QUICKIE PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-024LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:24
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-024LF

Detailed Description

Introducing the Quickie® OEM ITEM 522-53ZF-QUICKIE PCB Connector, a vital component for your electronic assembly needs. This high-quality connector features a durable glass-filled plastic housing in a striking blue color, ensuring both robustness and visual appeal. With 24 contacts arranged in 2 rows, it offers reliable connectivity for your PCB applications. The through-hole mount type with IDC termination method simplifies installation, while the straight mount angle and polarization feature ensure proper alignment. Constructed with phosphor bronze contacts plated with tin, this connector guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65°C to 105°C, it is suitable for various environments. With a pitch of 2.54mm and wire size compatibility of 30-28 AWG, it accommodates diverse wiring setups. RoHS compliant and rated for 1000VAC voltage, this connector meets stringent quality and safety standards. Trust in the 69830-024LF for seamless and secure connectivity in your electronic systems.