69830-026LF

Heilind Number:BRG69830-026LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-026LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-026LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-026LF

Detailed Description

Introducing the QKE DIL connector, a durable and reliable component from the Quickie® series designed for through-hole PCB mounting. With 26 contacts spread across 2 rows, this connector offers secure and efficient termination via IDC technology. Constructed with glass-filled plastic housing and featuring phosphor bronze contacts with tin plating, it ensures excellent conductivity and longevity. Operating in a wide temperature range from -65°C to 105°C, it is suitable for various applications. With a pitch of 2.54mm and straight mount angle, it allows for easy installation and connectivity. The blue housing color adds a touch of visual distinction, while its RoHS compliance ensures environmental responsibility. Rated for 1000 VAC and 1A current, it guarantees safe and efficient performance. Perfect for use in high-density electronic systems, the QKE DIL connector is a dependable choice for your connectivity needs.