69830-034LF

Heilind Number:BRG69830-034LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-034LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-034LF
Pitch:2.54 mm
Wire Size:30 - 28 AWG
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:34
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG69830-034LF

Detailed Description

Introducing the 69830-034LF, a high-performance Quickie® DIL connector designed for reliable through-hole PCB mounting. With 34 contacts arranged in 2 rows, this connector offers seamless connectivity in a variety of applications. Constructed with durable glass-filled plastic housing and phosphor bronze contacts plated with tin, it ensures long-lasting performance even in harsh environments. Featuring a pitch of 2.54mm and straight mount angle, it allows for easy installation and secure connections. With a wide operating temperature range of -65°C to 105°C and RoHS compliance, it meets stringent industry standards for safety and reliability. Suitable for use with 30-28 AWG wire, this connector has a current rating of 1A and voltage rating of 1000VAC, making it ideal for high-power applications. Trust in the 69830-034LF for your connectivity needs, with a guaranteed 100 mating cycles and blue housing color for easy identification. Elevate your project with this essential component from our range of connectors.