69830-040LF

Heilind Number:BRG69830-040LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-040LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-040LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-040LF

Detailed Description

Introducing the 69830-040LF, a high-performance Quickie® DIL connector designed for reliable through-hole PCB mounting. Featuring 40 contacts in 2 rows, this connector is made of durable glass-filled plastic with phosphor bronze contacts plated in tin for enhanced conductivity. With a wide operating temperature range of -65 °C to 105 °C, it is suitable for use in various environments. The 2.54 mm pitch and straight mount angle ensure easy installation, while the blue housing color and polarization feature aid in proper alignment. With a 100-cycle mating life and compliance with RoHS standards, this connector guarantees long-lasting, environmentally friendly connectivity. Ideal for applications requiring 30-28 AWG wire sizes, it offers a current rating of 1 A and voltage rating of 1000 VAC, making it perfect for a wide range of industrial and commercial use cases.