69830-050LF

Heilind Number:BRG69830-050LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-050LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-050LF
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG69830-050LF

Detailed Description

Introducing the QKE DIL Quickie® IDC Ribbon Cable Connector, a high-quality and reliable solution for your connectivity needs. With a housing made of durable Glass-Filled Plastic in a striking Blue color, this connector is designed for through-hole PCB mounting, ensuring secure and stable connections. Featuring 50 contacts in 2 rows with a pitch of 2.54mm, it is suitable for a wide range of applications. The contacts are made of Phosphor Bronze with Tin plating, providing excellent conductivity and corrosion resistance. With a temperature range of -65°C to 105°C, it is suitable for use in various environments. RoHS compliant and rated for 1000VAC, this connector guarantees safety and compliance. Perfect for wire sizes 30-28 AWG, with a current rating of 1A, it is ideal for high-performance systems. Trust in the 69830-050LF for durable, efficient, and long-lasting connections.