| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-303LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Mating Length: | 5 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 3 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Dubox® |
| SKU: | BRG76384-303LF |
76384-303LF
| Heilind Number: | BRG76384-303LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-303LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 76384-303LF, a high-performance DX HDR SR .100 STR DP SH connector from our Dubox® series. Featuring a sleek black design and made with durable glass-filled plastic housing, this connector is perfect for through-hole mounting. With 3 gold/GXT plated phosphor bronze contacts, it ensures reliable conductivity even in harsh environments, with a voltage rating of 1000 V and a current rating of 3 A. Operating efficiently between -40 °C to 125 °C, it offers versatility in various applications. Its UL 94V-0 flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for PCB pin headers, this connector with a pitch of 2.54 mm and straight mount angle, with a shrouded tail length of 3.43 mm and 5 mm mating length, ensures secure and stable connections. Trust in the 76384-303LF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

