76384-304LF

Heilind Number:BRG76384-304LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-304LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR DP SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-304LF
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.43 mm
Mating Length:5 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Dubox®
SKU:BRG76384-304LF

Detailed Description

Introducing the DX HDR SR .100 STR DP SH connector, part of the Dubox® series. With a sleek Black housing crafted from durable Glass-Filled Plastic, this connector is designed for reliable performance in a variety of applications. Featuring 4 gold-plated Phosphor Bronze contacts, it ensures secure and efficient connectivity. The Through Hole mount type and Straight mount angle make installation a breeze, while the shrouded design adds an extra layer of protection. With a wide operating temperature range of -40°C to 125°C, and a voltage rating of 1000V, this connector is suitable for even the most demanding environments. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent safety and environmental standards. Perfect for high-speed data transmission and power delivery, the DX HDR SR .100 STR DP SH connector is a reliable choice for your connectivity needs.