| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-306LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-306LF |
76384-306LF
| Heilind Number: | BRG76384-306LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-306LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX HDR SR .100 STR DP SH, a high-performance connector from our Dubox® series. Designed for reliability and efficiency, this black-colored through-hole mount connector features a glass-filled plastic housing and boasts six gold/GXT plated contacts. With a pitch of 2.54mm and a straight mount angle, it offers ease of installation. Operating seamlessly in temperatures ranging from -40°C to 125°C, it ensures functionality in diverse environments. Its UL 94V-0 flammability rating guarantees safety, while its RoHS compliance aligns with environmental standards. With a current rating of 3A and voltage rating of 1000V, it's suitable for a wide range of applications. Trust in the 76384306LF for secure and durable PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

