| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-307LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-307LF |
76384-307LF
| Heilind Number: | BRG76384-307LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-307LF |
| ECAD Model: |
Specifications
Detailed Description
DX HDR SR .100 STR DP SH Black Dubox® connectors are designed for reliable and efficient board-to-board connections. With a housing made of durable glass-filled plastic, these connectors feature seven gold-plated phosphor bronze contacts for optimal conductivity. Operating at temperatures ranging from -40°C to 125°C, they ensure performance in various environments. The straight-through-hole mount type and 2.54mm pitch make installation easy and secure, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1000V, they are suitable for a wide range of applications. RoHS compliant and boasting a mating length of 5mm, these connectors offer high-quality and environmentally friendly connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

