| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-308LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-308LF |
76384-308LF
| Heilind Number: | BRG76384-308LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-308LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 76384-308LF, a high-performance PCB pin header connector from the Dubox® series. Designed for durability and reliability, this connector features a straight through-hole mount type, making it easy to install. With eight gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal transmission. The black glass-filled plastic housing offers sturdy protection, with a UL 94V-0 flammability rating for added safety. Operating efficiently in a wide temperature range from -40°C to 125°C, it is suitable for various industrial applications. RoHS compliant and rated for 1000V voltage, this connector guarantees compliance with environmental standards and electrical safety. Upgrade your PCB assembly with the 76384-308LF for seamless connectivity and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

