| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-309LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-309LF |
76384-309LF
| Heilind Number: | BRG76384-309LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-309LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Dubox® DX HDR SR .100 STR DP SH Connector, SKU 76384-309LF. This sleek and durable black connector features a single row design with 9 contacts, perfect for through-hole mounting. Crafted with high-quality glass-filled plastic housing and phosphor bronze contacts plated with gold/GXT, it ensures reliable performance in extreme temperatures ranging from -40°C to 125°C. With a pitch of 2.54mm and straight mount angle, it offers easy installation. Its UL 94V-0 flammability rating, 3A current rating, and 1000V voltage rating guarantee safety and efficiency. RoHS compliant and boasting a mating length of 5mm, this connector is a must-have for your PCB assembly needs. Achieve secure and high-speed connections with the Dubox® DX HDR SR Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

