| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-310LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-310LF |
76384-310LF
| Heilind Number: | BRG76384-310LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-310LF |
| ECAD Model: |
Specifications
Detailed Description
The Dubox® DX HDR SR .100 STR DP SH ( 76384-310LF) is a high-performance PCB pin header connector designed for reliable through-hole mounting. Featuring a sleek black housing made of durable glass-filled plastic, this connector offers 10 gold-plated phosphor bronze contacts in a single row, ensuring efficient signal transmission with a current rating of 3 A and a voltage rating of 1000 V. With a pitch of 2.54 mm and a straight mount angle, it is suitable for a wide range of applications. Its shrouded design and UL 94V-0 flammability rating guarantee safety and compliance. Operating smoothly in temperatures ranging from -40 °C to 125 °C, this connector is RoHS compliant, making it environmentally friendly. Perfect for use in demanding electronic systems, the DX HDR SR .100 STR DP SH is a reliable and versatile connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

