| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-311LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-311LF |
76384-311LF
| Heilind Number: | BRG76384-311LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-311LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 76384-311LF, a high-performance connector from the Dubox® series. Designed for durability and reliability, this black PCB pin header features a straight mount angle and shrouded housing for secure connections. With 11 gold-plated contacts made of phosphor bronze, it ensures optimal conductivity even in harsh environments. Rated for a maximum operating temperature of 125°C and a voltage rating of 1000V, it is suitable for a wide range of applications. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Ideal for hi-rel applications, this connector is a dependable choice for demanding industrial and commercial projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

