| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-313LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-313LF |
76384-313LF
| Heilind Number: | BRG76384-313LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-313LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX HDR SR .100 STR DP SH DUBOX / PV / BERGSTIK Connector, designed for high-performance applications. With a sleek black finish, this Dubox® series connector features a durable housing made of glass-filled plastic, ensuring reliability in any environment. Boasting 13 gold-plated phosphor bronze contacts in a single row, it offers superior conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 °C to 125 °C, this connector is perfect for use in a variety of industrial settings. With a pitch of 2.54 mm and a straight mount angle, it facilitates easy installation on PCBs. UL 94V-0 rated for safety, it can handle up to 3 A of current and 1000 V of voltage. Trust in the quality and performance of the DX HDR SR .100 STR DP SH DUBOX / PV / BERGSTIK Connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

