| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-314LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-314LF |
76384-314LF
| Heilind Number: | BRG76384-314LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-314LF |
| ECAD Model: |
Specifications
Detailed Description
The 76384-314LF is a high-performance PCB pin header connector from the Dubox® series, designed for reliable and durable connections in electronic applications. Featuring a sleek black housing made of glass-filled plastic, this connector offers excellent strength and heat resistance, with a maximum operating temperature of 125°C and a flammability rating of UL 94V-0. With 14 gold-plated contacts, it ensures optimal conductivity and signal integrity, while the phosphor bronze construction guarantees long-lasting performance. Its straight mount angle and shrouded design make it easy to install and secure on the PCB. RoHS compliant and rated for 1000V voltage, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with the 76384-314LF and experience superior quality in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

