76384-315LF

Heilind Number:BRG76384-315LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-315LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR DP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-315LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76384-315LF

Detailed Description

Introducing the DX HDR SR .100 STR DP SH DUBOX / PV / BERGSTIK, a high-performance connector designed for demanding applications. With its black color and sleek design, this Dubox® series connector stands out while providing reliable connectivity. Made of durable glass-filled plastic, it offers exceptional durability and longevity. Featuring 15 gold-plated contacts and a straight mount angle, it ensures secure and efficient PCB connections. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in various environments. UL 94V-0 rated for safety, it guarantees peace of mind. This PCB pin header connector is ideal for high-speed data transmission and power delivery, with a current rating of 3A and voltage rating of 1000V. Trust in the quality and performance of the DX HDR SR .100 STR DP SH DUBOX / PV / BERGSTIK connector for your connectivity needs.