| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-402LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Mating Length: | 5 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Dubox® |
| SKU: | BRG76384-402LF |
76384-402LF
| Heilind Number: | BRG76384-402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-402LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Dubox® DX HDR SR .100 STR TP SH ( 76384-402LF), a high-performance connector designed for reliable PCB connections. Featuring a sleek black housing made of durable glass-filled plastic, this connector ensures long-lasting durability in various operating conditions. With two contacts arranged in a single row, it offers efficient signal transmission. The phosphor bronze contacts with tin plating guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -40 °C to 125 °C, it is suitable for a wide range of applications. With a pitch of 2.54 mm and straight mount angle, it allows for easy installation on PCBs. The shrouded design provides added protection, while the UL 94V-0 flammability rating ensures safety. RoHS compliant and rated for 1000 V, this connector meets international standards for environmental responsibility and quality. Perfect for use in hi-rel and demanding environments, the Dubox® DX connector is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

