76384-403LF

Heilind Number:BRG76384-403LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-403LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-403LF
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Angle:Straight
Tail Length:3.43 mm
Mating Length:5 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Dubox®
SKU:BRG76384-403LF

Detailed Description

The 76384-403LF is a high-performance PCB pin header connector designed for reliable signal transmission in demanding applications. Featuring a straight mount angle and shrouded design, it ensures secure and stable connections on circuit boards. With a pitch of 2.54mm and tail length of 3.43mm, it offers efficient PCB integration. Made of glass-filled plastic and equipped with phosphor bronze contacts plated with tin, it guarantees durability and conductivity. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for use in a wide range of environments. Its UL 94V-0 flammability rating and RoHS compliance provide peace of mind in terms of safety and environmental responsibility. With 3A current rating and 1000V voltage rating, it is capable of handling high-power applications. This connector is part of the Dubox® series, known for its high quality and performance. Perfect for applications requiring reliable and robust connections, the 76384-403LF is a top choice for engineers and designers in the electronics industry.