76384-404LF

Heilind Number:BRG76384-404LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-404LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-404LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76384-404LF

Detailed Description

The 76384-404LF is a high-performance PCB connector designed for reliable signal transmission in demanding applications. Featuring a sleek black Dubox® housing made of durable glass-filled plastic, this connector ensures long-lasting durability. With four contacts arranged in a single row, it offers efficient connectivity within a compact space. The phosphor bronze contacts with tin plating guarantee excellent conductivity and corrosion resistance, while a maximum operating temperature of 125 °C and a minimum of -40 °C make it suitable for a wide range of environments. Its straight mount angle and shrouded design provide easy installation and enhanced safety. Certified with a UL 94V-0 flammability rating, it meets strict safety standards. With a current rating of 3 A and a voltage rating of 1000 V, this connector is perfect for high-power applications. Trust in the 76384-404LF for secure and efficient PCB connections.