76384-405LF

Heilind Number:BRG76384-405LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-405LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-405LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:5
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76384-405LF

Detailed Description

Introducing the 76384-405LF, a high-performance PCB pin header connector from the Dubox® series. Designed for durability and reliability, this connector features a housing made of glass-filled plastic, ensuring robustness in various operating conditions. With 5 contacts in a single row, it offers efficient connectivity on your PCB. The phosphor bronze contacts with tin plating guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, it facilitates easy installation. Its shrouded design and UL 94V-0 flammability rating ensure safety. Rated for 3A and 1000V, it provides high power and voltage capabilities. The 76384-405LF is the ideal choice for demanding electronic projects.