| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-406LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76384-406LF |
76384-406LF
| Heilind Number: | BRG76384-406LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-406LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 76384-406LF, a high-performance PCB pin header connector from the renowned Dubox® series. This black connector features a durable glass-filled plastic housing and six contacts, all made of phosphor bronze with tin plating for enhanced conductivity. With a pitch of 2.54 mm and straight mount angle, it offers easy installation on your PCB. Meeting UL 94V-0 flammability rating and RoHS compliance, it ensures safety and environmental responsibility. Operating efficiently in temperatures ranging from -40 °C to 125 °C, and with a voltage rating of 1000 V and current rating of 3 A, it's suitable for a wide range of applications. The shrouded design and 5 mm mating length provide secure connections, making it ideal for various hi-rel industrial and electronic projects. Upgrade your PCB connectivity with the 76384-406LF for reliable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

