76384-408LF

Heilind Number:BRG76384-408LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-408LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-408LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76384-408LF

Detailed Description

The 76384-408LF is a high-quality PCB connector designed for reliable signal transmission in electronic devices. Featuring a sleek black Dubox® housing made of durable glass-filled plastic, this connector ensures robust performance in various applications. With 8 contacts arranged in a single row, it offers seamless connectivity on the PCB. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the straight mount angle and shrouded design enhance ease of installation. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, this connector is suitable for use in diverse environmental conditions. With a pitch of 2.54mm, tail length of 3.43mm, and mating length of 5mm, it provides precise and secure connections. Compliant with UL 94V-0 flammability rating, it ensures safety in operation. With a current rating of 3A and voltage rating of 1000V, it meets the demands of high-performance systems. Perfect for industrial and commercial applications, the 76384-408LF is a dependable choice for your connectivity needs.