76384-409LF

Heilind Number:BRG76384-409LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-409LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-409LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:9
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76384-409LF

Detailed Description

Introducing the 76384-409LF, a high-performance connector from the Dubox® series designed for robust and reliable connections in electronic systems. Featuring a sleek black finish, this connector boasts a housing made of durable glass-filled plastic, ensuring longevity and stability in various operating environments. With 9 phosphor bronze contacts plated with tin, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. The straight mount angle and shrouded design offer easy and secure installation on PCBs. With a current rating of 3A and a voltage rating of 1000V, it meets stringent performance requirements. UL 94V-0 rated for flammability, it prioritizes safety. Ideal for hi-rel applications, this connector, with the acronym 76384409LF, is a top choice for demanding connectivity needs.